onsemi LM224D

Lead Free 2016 SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 70dB 0.6V/mus 85C 1.2MHz

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Nominal Supply Current1.2 mA
Number of Channels4
Operating Supply Voltage16 V
Output Current40 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM224D.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.361
$ 0.169
$ 0.169
Stock
80,510
4,651,494
4,651,494
Authorized Distributors
1
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
14
14
Number of Circuits
-
4
4
Slew Rate
0.6 V/µs
0.6 V/µs
0.6 V/µs
Gain Bandwidth Product
1 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Power Supply Rejection Ratio (PSRR)
-
65 dB
65 dB
Common Mode Rejection Ratio
70 dB
70 dB
70 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
32 V
32 V
Operating Supply Current
-
1.4 mA
1.4 mA

Engineering Resources

View Evaluation kits and Reference designs for onsemi LM224D.

Related Parts

Descriptions

Descriptions of onsemi LM224D provided by its distributors.

Lead Free 2016 SOIC Non-RoHS Compliant (Amplifier Type) Amplifier 70dB 0.6V/mus 85C 1.2MHz
OP AMP QUAD GP 16V/32V 14SOIC - Rail/Tube
Operational Amplifiers - Op Amps 3-32V Quad Channel
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 224 D

Technical Specifications

Physical
Case/PackageSOIC
Technical
Bandwidth1.2 MHz
Common Mode Rejection Ratio70 dB
Gain Bandwidth Product1 MHz
Input Bias Current150 nA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage16 V
Max Operating Temperature85 °C
Min Dual Supply Voltage1.5 V
Min Operating Temperature-25 °C
Nominal Supply Current1.2 mA
Number of Channels4
Operating Supply Voltage16 V
Output Current40 mA
Slew Rate0.6 V/µs
Voltage Gain100 dB

Documents

Download datasheets and manufacturer documentation for onsemi LM224D.

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago