Texas Instruments LM20154MH/NOPB

4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20154MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages10 years ago
Newark
Datasheet31 pages8 years ago
Verical
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Future Electronics
Datasheet22 pages16 years ago
Datasheet27 pages11 years ago

Inventory History

3 month trend:
-0.96%

Alternate Parts

Price @ 1000
$ 2.409
$ 2.31
$ 2.31
Stock
121,288
200,827
200,827
Authorized Distributors
5
4
4
Case/Package
TSSOP
HTSSOP EP
HTSSOP EP
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
4 A
4 A
4 A
Switching Frequency
1 MHz
1 MHz
1 MHz
Min Input Voltage
2.95 V
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
800 mV
800 mV
800 mV
Max Output Voltage
5 V
4.68 V
4.68 V
Efficiency
96 %
96 %
96 %
Synchronous Rectifier
Yes
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments LM20154MH/NOPB provided by its distributors.

4A, 1MHz Synchronous Buck egulator with SYNCOUT 16-HTSSOP -40 to 125
Switching Regulator, Current-mode, 4A, 1000kHz Switching Freq-Max, PDSO16
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP Tube
DC/DC Converter IC; Voltage Regulator Type:Synchronous Buck Switching; Input Voltage Primary Max:5.5V; Output Voltage Max:5V; Output Current Max:4A; Switching Frequency Max:1.15MHz; Supply Voltage Min:-0.3V; Supply Voltage Max:6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM20154MH/NOPB.
  • LM20154MHNOPB

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Efficiency96 %
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current4 A
Max Output Voltage5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Number of Outputs1
Operating Supply Voltage5.5 V
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
Switching Frequency1 MHz
Synchronous RectifierYes
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM20154MH/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages11 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet31 pages10 years ago
Newark
Datasheet31 pages8 years ago
Verical
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Future Electronics
Datasheet22 pages16 years ago
Datasheet27 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago