Texas Instruments LM2854MH-1000/NOPB

4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
Production

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Efficiency98 %
Frequency1 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Channels1
Number of Outputs1
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Quiescent Current1.7 mA
Switching Frequency1.05 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2854MH-1000/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet30 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Newark
Datasheet35 pages6 years ago
Datasheet30 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-27.95%

Alternate Parts

Price @ 1000
$ 3.495
$ 2.65
Stock
345,131
325,932
Authorized Distributors
4
1
Case/Package
TSSOP
HTSSOP EP
Number of Pins
16
16
Number of Outputs
1
1
Max Output Current
4 A
4 A
Switching Frequency
1.05 MHz
1.05 MHz
Min Input Voltage
2.95 V
2.95 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
800 mV
-
Max Output Voltage
5 V
-
Efficiency
98 %
98 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2854MH-1000/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM2854MH-1000/NOPB provided by its distributors.

4A 500 kHz / 1 MHz Synchronous Buck Regulator 16-HTSSOP -40 to 85
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 16-PowerTSSOP (0.173", 4.40mm Width
Conv DC-DC 2.95V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 4A 16-Pin HTSSOP EP Tube
REGULATOR, SYNC SIMPLE SWITCH, 4A, 16 PIN ETSSOP PKG
IC, DC DC CONVERTER; Primary Input Voltage:5.5V; No. of Outputs:1; Output Voltage:5V; Output Current:4A; Voltage Regulator Case Style:TSSOP; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:5V; Adjustable Output Voltage Min:0.8V; Base Number:2854; Frequency:1000kHz; Input Voltage Max:5.5V; Output Current Max:4A; Output Voltage Max:5V; Package / Case:TSSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.95V; Switch Output Current Isw Max:4A; Termination Type:SMD; Voltage Regulator Type:Synchronous Buck

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2854MH-1000-NOPB
  • LM2854MH-1000/NOPB .
  • LM2854MH-1000/NOPB.
  • LM2854MH-1000NOPB
  • LM2854MH1000/NOPB
  • LM2854MH1000NOPB

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Technical
Efficiency98 %
Frequency1 MHz
Max Input Voltage5.5 V
Max Operating Temperature85 °C
Max Output Current4 A
Max Output Voltage5 V
Max Supply Voltage5.5 V
Min Input Voltage2.95 V
Min Operating Temperature-40 °C
Min Output Voltage800 mV
Min Supply Voltage2.95 V
Number of Channels1
Number of Outputs1
Output Current4 A
Output TypeAdjustable
Output Voltage5 V
PackagingCut Tape
Quiescent Current1.7 mA
Switching Frequency1.05 MHz
Synchronous RectifierYes
TerminationSMD/SMT
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2854MH-1000/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages7 years ago
Datasheet28 pages10 years ago
Technical Drawing2 pages12 years ago
element14 APAC
Datasheet30 pages9 years ago
element14
Datasheet24 pages12 years ago
Datasheet22 pages15 years ago
Newark
Datasheet35 pages6 years ago
Datasheet30 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago