Texas Instruments LM1815MX

LM1815 Adaptive Variable Reluctance Sensor Amplifier | IC AMP ADAPTIV VAR SENSOR 14SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815MX.

National Semiconductor
Datasheet13 pages12 years ago
Texas Instruments
Datasheet15 pages11 years ago
iiiC
Datasheet13 pages12 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.14
$ 2.072
$ 2.072
Stock
283,258
258,131
258,131
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
1
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
-
2 V
2 V
Max Supply Voltage
-
12 V
12 V
Operating Supply Current
6 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1815MX.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1815MX provided by its distributors.

LM1815 Adaptive Variable Reluctance Sensor Amplifier | IC AMP ADAPTIV VAR SENSOR 14SOIC
Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125
Sensor Amplifier 14-Pin SOIC N T/R
Ic,Sense Amplifier,Bipolar/Jfet,Sop,14Pin,Plastic
LM1815 IC Sensor Interface -40C~125C 8.65mm 6mA 10V
ANALOG CIRCUIT, 1 FUNC, PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Circuits1
Operating Supply Current6 mA
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815MX.

National Semiconductor
Datasheet13 pages12 years ago
Texas Instruments
Datasheet15 pages11 years ago
iiiC
Datasheet13 pages12 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago