Texas Instruments LM1815MX/NOPB

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Schedule B8542330000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815MX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet19 pages4 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
Future Electronics
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-7.70%

Alternate Parts

Price @ 1000
$ 2.072
$ 2.14
$ 3.31
Stock
252,041
274,650
468,280
Authorized Distributors
6
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
1
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
-
2 V
Max Supply Voltage
12 V
-
12 V
Operating Supply Current
-
6 mA
6 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1815MX/NOPB.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1815MX/NOPB provided by its distributors.

Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Sensor and Detector Interface 12V 14-Pin SOIC Tape and Reel
Sensor Amplifier 14-Pin SOIC N T/R
Ic,Sense Amplifier,Bipolar/Jfet,Sop,14Pin,Plastic
IC AMP ADAPTIV VAR SENSOR 14SOIC
LM1815 12V 6mA 1.75mm -40C~125C
LM1815 ADAPTIVE VARIABLE RELUCTA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1815MXNOPB

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Schedule B8542330000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815MX/NOPB.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
LCSC
Datasheet19 pages4 years ago
SHENGYU ELECTRONICS
Datasheet18 pages2 years ago
Future Electronics
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago