Texas Instruments LM1815M

LM1815 Adaptive Variable Reluctance Sensor Amplifier | IC ADAPTIVE SENSE AMP 14SOIC
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Current6 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet13 pages12 years ago
Newark
Datasheet11 pages19 years ago
Datasheet17 pages10 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet12 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.31
$ 2.072
$ 2.072
Stock
486,167
256,622
256,622
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
6 mA
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM1815M.

Related Parts

Descriptions

Descriptions of Texas Instruments LM1815M provided by its distributors.

LM1815 Adaptive Variable Reluctance Sensor Amplifier | IC ADAPTIVE SENSE AMP 14SOIC
Adaptive Variable eluctance Sensor Amplifier 14-SOIC -40 to 125
Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC Tube
Nrnd, Alternate Is Lm1815M/Nopb Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1815M.
Sensor Amplifier 14-Pin SOIC N Rail
LM1815 12V 6mA 8.65mm -40C~125C
ADAPTIVE VARIABLE RELUCTANCE SEN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM1815M.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Technical
Max Operating Temperature125 °C
Max Supply Voltage12 V
Min Operating Temperature-40 °C
Min Supply Voltage2 V
Number of Channels1
Operating Supply Current6 mA

Documents

Download datasheets and manufacturer documentation for Texas Instruments LM1815M.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages9 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
National Semiconductor
Datasheet13 pages12 years ago
Newark
Datasheet11 pages19 years ago
Datasheet17 pages10 years ago
Datasheet17 pages10 years ago
iiiC
Datasheet13 pages12 years ago
Jameco
Datasheet12 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago