TE Connectivity LEV100A4ANH

Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
Production

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
Coil Current461 mA
Coil Resistance26 Ω
Coil Voltage (DC)12 V
Contact Current Rating100 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)900 V
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage12 V
PackagingBulk
Schedule B8536490080
TerminationThrough Hole
Throw ConfigurationSPST
Dimensions
Height57.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LEV100A4ANH.

Sager Electronics
Datasheet6 pages16 years ago
Master Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Inventory History

3 month trend:
-1.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity LEV100A4ANH.

Related Parts

Descriptions

Descriptions of TE Connectivity LEV100A4ANH provided by its distributors.

Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM(57.96x40.77)mm Chassis Contactor Relay
Solenoids - Kilovac: LEV100A4ANH=RELAY,SPST-NO,12VDC
Contactors - Electromechanical RELAY,SPST-NO,12VDC
LEV100A4ANH=RELAY,SPST-NO,12VDC DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 100 A Coil Voltage (Max): 12 VDC 1 Form X, SPST-NO DM 22 AWG .34 mm² 100 A | TE Connectivity
LEV100A4ANH Kilovac Contactor, 100 Amp, 12-900 Vdc, 1 Form X (SPST-NO) contact, coil voltage 12VDC, Side Mount. Special order 3 pc min. NCNR. 8 Week delivery.
Relay, Spno, 12Vdc, 100A; Load Current Inductive:100A; Relay Mounting:Panel; Operating Voltage:900Vdc; Contact Configuration:Spst-No; No. Of Poles:1 Pole; Switching Power Ac3:-; Switching Current Ac1:100A; Coil Voltage Vac Nom:-; Rohs Compliant: Yes |Kilovac Te Connectivity LEV100A4ANH
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M5 / Mounting Type = Side Mount / Width mm = 39.6 / Coil Voltage - DC V = 12 / Series = Kilovac LEV100 / Length mm = 53.9 / Height mm = 52.6 / Switching Voltage - DC kV = 1 / Switching Current A = 100
RELAY, SPNO, 12VDC, 100A; Load Current Inductive: 100A; Relay Mounting: Panel; Operating Voltage: 900VDC; Contact Configuration: SPST-NO; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: 100A; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 12V; Switching Power AC1: -; Load Current Resistive: 100A; Switching Current AC3: -; Product Range: KILOVAC LEV100 Series; SVHC: No SVHC (15-Jan-2019); Coil Current: 360mA; Coil Type: DC; Coil Voltage Max: 16VDC; Coil Voltage Min: 9VDC; Contact Current DC Max: 100A; Contact Current Max: 100A; Contact Voltage DC Max: 900V; Contact Voltage DC Nom: 900V; DC Coil Power: 4.5W; Dielectric Voltage Coil to Contact: 4000VDC; Dielectric Voltage Contact to Contact: 8000VDC; External Depth: 40mm; External Length / Height: 57.96mm; Fixing Centres: 46.3mm; No. of Mechanical Operations: 1000000; Nom Operating Power: 5.5W; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Time: 40ms; Relay Type: Contactor; Release Time: 10ms; Switch Current Max: 100A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1618391-0
  • LEV100A4ANH.

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
Coil Current461 mA
Coil Resistance26 Ω
Coil Voltage (DC)12 V
Contact Current Rating100 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)900 V
Min Operating Temperature-40 °C
Number of Poles1
Operating Supply Voltage12 V
PackagingBulk
Schedule B8536490080
TerminationThrough Hole
Throw ConfigurationSPST
Dimensions
Height57.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity LEV100A4ANH.

Sager Electronics
Datasheet6 pages16 years ago
Master Electronics
Datasheet1 page12 years ago
Electro Sonic
Datasheet1 page9 years ago
Datasheet1 page9 years ago
RS (Formerly Allied Electronics)
Datasheet8 pages10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement1 page5 years ago