TE Connectivity 3-1618389-7

Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM (( Flange Contactor Relay
Production

Price and Stock

Technical Specifications

Physical
Case/Package100
MountChassis Mount, Flanges
Number of Pins2
Technical
Coil Current461 mA
Coil Power5.5 W
Coil Resistance26 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating100 A
Current Rating100 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)900 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time25 ms
Operating Supply Voltage12 V
Power Consumption5.5 W
Relay TypeContactor
Release Time10 ms
Schedule B8536490075
Switching Current100 A
TerminationStud
Throw ConfigurationSPST
Dimensions
Height57.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618389-7.

Sager Electronics
Datasheet6 pages16 years ago
Master Electronics
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages1 year ago
element14 APAC
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
SOS electronic
Datasheet6 pages16 years ago
TME
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet6 pages16 years ago
Future Electronics
Datasheet6 pages16 years ago

Inventory History

3 month trend:
-9.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1618389-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1618389-7 provided by its distributors.

Electromechanical Relay 12VDC 26Ohm 100A SPST-NO-DM (( Flange Contactor Relay
Contactor, Relay, Electro Mechanical, 100A, 900VDC, SPST-NO, LEV100 Series | TE Connectivity LEV100A4ANG
Contactors Product Highlights: Contactor Type = Sealed LEV100 Series DC Actuating System Number of Poles = 1 Contact Arrangement = 1 Form X, SPST-NO-DM
LEV100A4ANG Kilovac Contactor, 100 Amp, 12-900 VDC, Hermetically sealed for harsh environments. 1 Form X (SPST-NO) contact, coil voltage 12VDC. See PDF for mounting style.
Coil Type = DC / Contact Configuration = 1NO / Termination Type = Screw Terminal, M5 / Mounting Type = Bottom Connection / Width mm = 39.6 / Coil Voltage - DC V = 12 / Series = Kilovac LEV100 / Length mm = 53.9 / Height mm = 52.6 / Switching Voltage - DC kV = 1 / Switching Current A = 100
LEV100A4ANG=RELAY, 12Vdc SPST-NO DC Contactor Contact Arrangement: 1 Form X, SPST-NO DM Wire Size: 22 AWG Wire Size: .34 mm² DC Contactor Contact Current Rating: 100 A Coil Voltage (Max): 12 VDC Dc Contactors For Mil-Aero Application | 1 Form X, SPST-NO DM 22 AWG .34 mm² 100 A | Part Number: 3-1618389-7 | Internal Number: 3-1618389-7 | Alias Number: LEV100A4ANG | TE Connectivity
CONTACTOR, 1 POLE, SEALED, 900V; Load Current Inductive: -; Relay Mounting: Panel; Operating Voltage: -; Contact Configuration: SPST; No. of Poles: 1 Pole; Switching Power AC3: -; Switching Current AC1: -; Coil Voltage VAC Nom: -; Coil Voltage VDC Nom: 12V; Switching Power AC1: -; Load Current Resistive: -; Switching Current AC3: -; Product Range: LEV100 Series; SVHC: No SVHC (15-Jan-2018); Contact Current Max: 100A; Operating Temperature Max: +85°C; Operating Temperature Min: -40°C; Supply Current: 100A; Supply Voltage: 900V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • LEV100-A4ANG
  • LEV100A4ANG
  • LEV100A4ANG.

Technical Specifications

Physical
Case/Package100
MountChassis Mount, Flanges
Number of Pins2
Technical
Coil Current461 mA
Coil Power5.5 W
Coil Resistance26 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating100 A
Current Rating100 A
Max Current Rating100 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)900 V
Min Operating Temperature-40 °C
Number of Contacts1
Number of Poles1
Operate Time25 ms
Operating Supply Voltage12 V
Power Consumption5.5 W
Relay TypeContactor
Release Time10 ms
Schedule B8536490075
Switching Current100 A
TerminationStud
Throw ConfigurationSPST
Dimensions
Height57.96 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1618389-7.

Sager Electronics
Datasheet6 pages16 years ago
Master Electronics
Datasheet3 pages11 years ago
Farnell
Datasheet4 pages1 year ago
element14 APAC
Datasheet6 pages16 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
SOS electronic
Datasheet6 pages16 years ago
TME
Datasheet6 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page11 years ago
Datasheet6 pages16 years ago
Future Electronics
Datasheet6 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement1 page11 years ago