Omron G9EA-1-CA-DC12

Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
In Stock
Datasheet

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Flanges, Panel
Number of Pins2
Weight310 g
Technical
Coil Current417 mA
Coil Power5 W
Coil Resistance28.8 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating100 A
Current Rating60 A
Max Current Rating30 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)400 V
Min Operating Temperature-40 °C
Operate Time50 ms
PackagingBulk
Power Consumption5 W
Relay TypeGeneral Purpose
Release Time30 ms
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Omron G9EA-1-CA-DC12.

Newark
Datasheet10 pages22 years ago
X-ON
Datasheet10 pages6 years ago
Master Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet24 pages18 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron G9EA-1-CA-DC12.

Related Parts

Descriptions

Descriptions of Omron G9EA-1-CA-DC12 provided by its distributors.

Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
Electromechanical Relay SPST-NO 30A 12VDC 28.8Ohm Flange Mount
Power Relay, Spst-No, 12Vdc, 30A, Panel; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:30A; Product Range:G9Ea Series; Relay Mounting:Panel Mount; Coil Type:Dc; Contact Voltage Vac:-; Relay Terminals:Screw Rohs Compliant: Yes |Omron Electronic Components G9EA-1-CA DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G9EA-1-CA DC12
  • G9EA-1-CA-DC12.
  • G9EA-1-CADC12
  • G9EA1CADC12

Technical Specifications

Physical
Contact MaterialSilver
MountChassis Mount, Flanges, Panel
Number of Pins2
Weight310 g
Technical
Coil Current417 mA
Coil Power5 W
Coil Resistance28.8 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating100 A
Current Rating60 A
Max Current Rating30 A
Max Operating Temperature70 °C
Max Voltage Rating (DC)400 V
Min Operating Temperature-40 °C
Operate Time50 ms
PackagingBulk
Power Consumption5 W
Relay TypeGeneral Purpose
Release Time30 ms
TerminationWire Leads
Throw ConfigurationSPST
Voltage Rating (DC)400 V

Documents

Download datasheets and manufacturer documentation for Omron G9EA-1-CA-DC12.

Newark
Datasheet10 pages22 years ago
X-ON
Datasheet10 pages6 years ago
Master Electronics
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages16 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet24 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
RoHSCompliant