IXYS LBA716S

DPST 60 V 1 A 0.4 O Surface Mount Solid State Relay - DIP-8
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Operating Temperature85 °C
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Relay TypeRelay
Resistance2 Ω
TerminationGull Wing
Throw ConfigurationDPST, SPST
Dimensions
Height3.302 mm
Length9.652 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LBA716S.

TME
Datasheet8 pages5 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago

Inventory History

3 month trend:
-12.81%

Alternate Parts

Price @ 1000
$ 4.65
$ 4.533
$ 4.533
Stock
22,598
155,950
155,950
Authorized Distributors
8
5
5
Throw Configuration
DPST, SPST
DPST, SPST
DPST, SPST
Load Current
1 A
1 A
1 A
Max Output Voltage
60 V
60 V
60 V
Max Input Voltage
-
-
-
On-State Resistance
-
400 mΩ
400 mΩ
Isolation Voltage
3.75 kV
3.75 kV
3.75 kV

Engineering Resources

View Evaluation kits and Reference designs for IXYS LBA716S.

Related Parts

Descriptions

Descriptions of IXYS LBA716S provided by its distributors.

DPST 60 V 1 A 0.4 O Surface Mount Solid State Relay - DIP-8
Relay SSR 50mA 1.4V DC-IN 1A 60V 8-Pin DIP SMD Tube
Mosfet Relay, Spst-No/Nc, 1A, 60V, Smd; Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B); Load Type:Ac/Dc; Load Voltage Max:60V; Load Current:1A; Mosfet Relay Package Style:Dip-8; Relay Mounting:Surface Mount Rohs Compliant: Yes |Ixys Semiconductor LBA716S

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins8
Technical
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Operating Temperature85 °C
Max Output Voltage60 V
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Relay TypeRelay
Resistance2 Ω
TerminationGull Wing
Throw ConfigurationDPST, SPST
Dimensions
Height3.302 mm
Length9.652 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for IXYS LBA716S.

TME
Datasheet8 pages5 years ago
Future Electronics
Datasheet7 pages11 years ago
Datasheet8 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant