IXYS LCA710

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Current Rating1 A
Forward Current10 mA
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage60 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Relay TypeRelay
Resistance500 mΩ
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height7.24 mm
Length8.38 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for IXYS LCA710.

Farnell
Datasheet7 pages11 years ago
element14
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages23 years ago
Newark
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet7 pages23 years ago
Mouser
Datasheet7 pages23 years ago

Inventory History

3 month trend:
+22.89%

Engineering Resources

View Evaluation kits and Reference designs for IXYS LCA710.

Related Parts

Descriptions

Descriptions of IXYS LCA710 provided by its distributors.

Relay SSR 50mA 1.4V DC-IN 1A 60V AC/DC-OUT 6-Pin PDIP Tube
LCA710 Series SPST (1 Form A) 1 A 60 V Solid State Relay - DIP-6
Relay;SSR;Control;SP-NO;Cur-Rtg 1A;Vol-Rtg 60V;SMD Mnt;SMT;6 Pin;UL, CSA, RoHS
60V, 1A Single-Pole Normally Open Relay Transistor Output SSR, 1-Channel, 3750V Isolation
#RELAY,DIP-6,SSR,CLARE,LCA710, SINGLE POLE OPTOMOS RELAY
TRANSISTOR OUTPUT SOLID STATE RELAY 3750 V ISOLATION-MAX
RELAY, SOLID STATE SPST; Contact Configuration: SPST-NO; Load Current: 1A; Relay Terminals: Solder; Load Voltage Max: 60V; On State Resistance Max: 0.5ohm; Isolation Voltage: 3.75kV; Forward Current If: 10mA; Product Range: -; SVHC: No SVHC (17-Dec-2015); Input Voltage: 900mV to 1.4V; Load Current RMS Max: 1A; Load Voltage Range: 60V
SSR, OPTO MOSFET, 60V, 1A; Load Voltage Max:60V; Load Current:1A; On State Resistance Max:500mohm; Contacts:SPST-NO; Isolation Voltage:3750Vrms; Forward Current If:10mA; Relay Terminals:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

IXYS has several brands around the world that distributors may use as alternate names. IXYS may also be known as the following names:

  • IXYS Integrated Circuits Division
  • IXYS Corporation
  • IXYS CORP
  • IXY
  • IXYS-RF
  • IXYS SEMICONDUCTOR
  • IXYS Integrated Circuits/Clare
  • IXYS GMBH
  • IXYS Integrated Circuits
  • IXYS Integrated Circuits Division Inc
  • IXYS-DIRECTED ENERGY
  • IXYS SEMICONDUCTOR GMBH
  • IXYS / Littelfuse
  • IXYS INTEGRATED CIRCUITS DIV
  • Littelfuse - Ixys
  • IXYS Integrated Circuits Division / Littelfuse
  • Ixys / WESTCODE
  • IXYS (VA)
  • IXYS CORPO
  • IXYS Semiconducter GmbH
  • IXYS Integrated
  • IXYS SEMICONDUCTOR CORP
  • IXYS CLARE
  • Clare/IXYS Corporation
  • IXYS INTEGCIRCUITS DIV(CLARE)

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCA-710
  • LCA710.

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins6
Technical
Current Rating1 A
Forward Current10 mA
Input Current50 mA
Isolation Voltage3.75 kV
Load Current1 A
Max Input Current50 mA
Max Input Voltage1.4 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Voltage60 V
Max Power Dissipation150 mW
Min Operating Temperature-40 °C
Output Current1 A
Output Voltage60 V
Relay TypeRelay
Resistance500 mΩ
TerminationPC Pin
Throw ConfigurationSPST
Dimensions
Height7.24 mm
Length8.38 mm
Width635 µm

Documents

Download datasheets and manufacturer documentation for IXYS LCA710.

Farnell
Datasheet7 pages11 years ago
element14
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages23 years ago
Newark
Datasheet7 pages13 years ago
Future Electronics
Datasheet8 pages11 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages15 years ago
Datasheet2 pages19 years ago
Jameco
Datasheet7 pages23 years ago
Mouser
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant