Texas Instruments LAUNCHXL-CC2650

SimpleLink™ CC2650 wireless MCU LaunchPad™ Development Kit
$ 29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LAUNCHXL-CC2650.

Farnell

Datasheet7 pages10 years ago
Datasheet3 pages10 years ago

Inventory History

3 month trend:
+14.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCC31XXEMUBOOST
Advanced emulation kit for SimpleLink™ Wi-Fi® CC31xx BoosterPack™ plug-in module
Texas InstrumentsCC3100MODBOOST
WiFi / 802.11 Development Tools SmpleLk Wi-Fi CC3100 module BoosterPack
Texas InstrumentsCC3100BOOST
WiFi 32 , , 2.4GHz, CC3100 wireless network processor, CC31XXEMUBOOST , msp-msp-6x EXP430F5529LP
MicrochipATSAMB11-XPRO
ATSAMB11 based Xplained Pro Kit Demonstrating BLE Health Thermometer Application
Xplained Pro ATSAMB11-ZR210CA Bluetooth Low Energy Module Evaluation Kit
Analog DevicesEVAL-ADF7241DB1Z
Low Power IEEE 802.15.4 Zero-IF 2.4 GHz Transceiver IC

Descriptions

Descriptions of Texas Instruments LAUNCHXL-CC2650 provided by its distributors.

SimpleLink™ CC2650 wireless MCU LaunchPad™ Development Kit
Development Boards & Kits - Wireless LAUNCHXL-CC2650
CC2650 Combo Wireless Module Development Kit
MCU LaunchPad DevKit, LAUNCHXL-CC2650
DEV BOARD, WIRELESS MCU LAUNCHPAD; Silicon Manufacturer:Texas Instruments LAUNCHXL-CC2650 .; No. of Bits:32bit; Silicon Family Name:CC26xx; Core Architecture:ARM; Core Sub-Architecture:Cortex-M3; Silicon Core Number:CC2650; Kit Contents:Dev , USB Cable, Start Guide; Product Range:-; SVHC:No SVHC (27-Jun-2018); Features:SimpleLink Wireless MCU, On-Board Emulator, Code Composer Studio, 1MB Flash for Protocol, USB Pwr

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAUNCHXL-CC2650 .
  • LAUNCHXL-CC2650.