Texas Instruments CC3100MODBOOST

WiFi / 802.11 Development Tools SmpleLk Wi-Fi CC3100 module BoosterPack
$ 34.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100MODBOOST.

Texas Instruments

Official datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
+0.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Descriptions

Descriptions of Texas Instruments CC3100MODBOOST provided by its distributors.

WiFi / 802.11 Development Tools SmpleLk Wi-Fi CC3100 module BoosterPack
DEV BOARD, WI-FI BOOSTERPACK; Type de kit d'application: Connectivité Sans Fil; Silicon Fabricant: Texas Instruments; Nombre de noyau de silicium: CC3100; Application Sous Type: WiFi; Contenu du kit: Carte LaunchPad CC3100, C
DEV BOARD, WI-FI BOOSTERPACK; Kit Application Type:Wireless Connectivity; Silicon Manufacturer:Texas Instruments CC3100MODBOOST; Silicon Core Number:CC3100; Application Sub Type:WiFi; Kit Contents:Dev Board CC3100, Micro USB Cable, Quick Start Guide; Product Range:SimpleLink Series; SVHC:No SVHC (15-Jan-2019); Features:Wi-Fi BoosterPack, 8Mbit Serial Flash, UART, Stackable Connector, On-board LDO, USB Power

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3100MODBOOST .