Texas Instruments CC3100BOOST

Texas Instruments CC3100BOOSTBOOSTERPACK CC3100 Simplelink Wifi
$ 69.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC3100BOOST.

Texas Instruments

Official datasheet0 pages0 years ago

TME

Inventory History

3 month trend:
-21.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MicrochipRN-XV-EK1
Eval Kit, For Rn-Xv Modules W/ Usb; |Microchip Technology RN-XV-EK1
Texas InstrumentsCC31XXEMUBOOST
Advanced emulation kit for SimpleLink™ Wi-Fi® CC31xx BoosterPack™ plug-in module
MicrochipATWILC1000-SD
Evaluation Board, Wireless Hardware Platform to Evaluate Atmel IOT Link Controller SoC
LairdBB600
Breakout Board, Single-Mode Bluetooth Rohs Compliant: Yes
Texas InstrumentsCC2564MODAEM
Dual-mode Bluetooth® CC2564 Module with Integrated Antenna Evaluation Board
SmartConnect BTLC1000 BLE 4.1 Link Controller Xplained Pro Evaluation Kit

Descriptions

Descriptions of Texas Instruments CC3100BOOST provided by its distributors.

TEXAS INSTRUMENTS CC3100BOOSTBOOSTERPACK CC3100 SIMPLELINK WIFI
Texas Instruments WiFi 32 Bit Development Board, Wireless communication development tools, 2.4GHz, CC3100 wireless network processorchip, used forCC31XXEMUBOOST 、 msp-msp-6x EXP430F5529LP
BOOSTERPACK CC3100 SIMPLELINK WIFI; Kit Application Type: Wireless Development; Silicon Manufacturer: Texas Instruments; Silicon Core Number: -; Application Sub Ty; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC3100BOOST .