Microchip LAN9514I-JZX

LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceUSB
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Current74 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports5
Number of Transceivers1
Operating Supply Current288 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height950 µm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9514I-JZX.

element14 APAC
Datasheet52 pages12 years ago
Microchip
Datasheet54 pages7 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet52 pages12 years ago
Datasheet52 pages12 years ago

Inventory History

3 month trend:
-28.32%

Alternate Parts

Price @ 1000
$ 7.46
$ 5.61
$ 5.61
Stock
685,964
598,041
598,041
Authorized Distributors
11
14
14
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Data Rate
100 Mbps
1.5 Mbps
1.5 Mbps
Number of Transceivers
1
-
-
Number of Ports
5
5
5
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9514I-JZX.

Related Parts

Descriptions

Descriptions of Microchip LAN9514I-JZX provided by its distributors.

LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray
QFN USB 2.0 TO 10/100 ETHERNET CONTROLLERS WITH 4-PORT USB2.0 HUB
USB HUB/ETHERNET CONTROLLER 100MBPS, QFN-64; Device Type: USB Ethernet Controller; Supported Standards: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; IC Case / Package: QFN; No 69W9526
Type = USB 2.0 Hub / Type = Ethernet Controller / USB Standard = 2.0 / Data Rate Mbps = 10 / Data Rate Mbps = 100 / Ports = 5 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9514I-JZX.

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceUSB
Max Operating Temperature85 °C
Max Power Dissipation245 mW
Max Supply Current74 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Ports5
Number of Transceivers1
Operating Supply Current288 mA
Operating Supply Voltage3.3 V
PackagingCut Tape
Schedule B8542390000
Dimensions
Height950 µm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9514I-JZX.

element14 APAC
Datasheet52 pages12 years ago
Microchip
Datasheet54 pages7 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet52 pages12 years ago
Datasheet52 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements