Microchip LAN9514-JZX

LAN9514 Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Weight206.29948 mg
Technical
Ambient Temperature Range High70 °C
Data Rate1.5 Mbps
InterfaceUSB
Max Operating Temperature70 °C
Max Power Dissipation951 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports5
Operating Supply Current288 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
Dimensions
Height950 µm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9514-JZX.

Factory Futures
Datasheet52 pages12 years ago
Datasheet2 pages14 years ago
Microchip
Datasheet54 pages7 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet52 pages12 years ago
Upverter
Technical Drawing0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Inventory History

3 month trend:
-12.32%

Alternate Parts

Price @ 1000
$ 5.61
$ 7.48
$ 6.018
Stock
502,395
553,242
413,294
Authorized Distributors
14
12
11
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Data Rate
1.5 Mbps
100 Mbps
-
Number of Transceivers
-
1
-
Number of Ports
5
5
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9514-JZX.

Related Parts

Descriptions

Descriptions of Microchip LAN9514-JZX provided by its distributors.

LAN9514 Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
USB2 Hub 10/100 Ethernet Controller QFN | Microchip Technology Inc. LAN9514-JZX
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface; LAN9514-JZX-TR
Ethernet CTLR Single Chip 10Mbps/100Mbps 3.3V 64-Pin QFN EP Tray
QFN USB 2.0 TO 10/100 ETHERNET CONTROLLERS WITH 4-PORT USB2.0 HUB
IC, USB2 - ENET CNTRL 4-PORT HUB, 64VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 64Pins; IC Interface Type: MII,
Type = USB 2.0 Controller / USB Standard = 2.0 / Data Rate Mbps = 10 / Data Rate Mbps = 100 / Ports = 5 / Supply Voltage Min. V = 1.8 / Supply Voltage Max. V = 3.3 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 9.1 / Width mm = 9.1 / Height mm = 0.8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9514-JZX.
  • LAN9514JZX

Technical Specifications

Physical
Case/PackageQFN
Contact PlatingTin
Number of Pins64
Weight206.29948 mg
Technical
Ambient Temperature Range High70 °C
Data Rate1.5 Mbps
InterfaceUSB
Max Operating Temperature70 °C
Max Power Dissipation951 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Number of Ports5
Operating Supply Current288 mA
Operating Supply Voltage3.3 V
PackagingBulk
Schedule B8542390000
Dimensions
Height950 µm
Length9.1 mm
Width9.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9514-JZX.

Factory Futures
Datasheet52 pages12 years ago
Datasheet2 pages14 years ago
Microchip
Datasheet54 pages7 years ago
Datasheet5 pages21 years ago
Future Electronics
Datasheet52 pages12 years ago
Upverter
Technical Drawing0 pages0 years ago
iiiC
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements