Microchip LAN9512I-JZX

$ 6.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN9512I-JZX.

Microchip

Datasheet52 pages9 years ago

Upverter

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.36%

CAD Models

Download Microchip LAN9512I-JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.347
$ 4.85
$ 4.85
Stock
175,738
392,458
392,458
Authorized Distributors
6
6
6
Number of Ports
3
3
3
Case/Package
QFN
QFN
QFN
Max Operating Temperature
85 °C
70 °C
70 °C
Min Operating Temperature
-40 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
3.3 V
3.3 V
3.3 V
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-12-21
Country of AssemblySingapore, Taiwan
Country of FabricationUnited States of America
Country of OriginSingapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

MicrochipLAN9514-JZX
Ethernet Bridge, USB to Ethernet USB 2.0, 10/100 Base-T/TX PHY USB Interface 64-QFN (9x9)
High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN

Descriptions

Descriptions of Microchip LAN9512I-JZX provided by its distributors.

LAN9512I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64
Microchip LAN9512I-JZX; Ethernet Controller 10/100 Mbits/s; 1.8V; 3.3V; 64-Pin QFN
Usb 2.0 Hub-10/100 Ethernet Cntl, Qfn-Ep; Bridge Type:Usb To 10/100 Ethernet; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Qfn; No. Of Pins:64Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Microchip Technology LAN9512I-JZX
Type = USB 2.0 Hub / Type = Ethernet Controller / USB Standard = 2.0 / Data Rate Mbps = 10 / Data Rate Mbps = 100 / Ports = 3 / Supply Voltage Min. V = 3 / Supply Voltage Max. V = 3.6 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = QFN / Pins = 64 / Mounting Type = SMD / Packaging = Tray / Length mm = 9 / Width mm = 9 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN-9512I-JZX
  • LAN9512I-JZX.