Microchip USB5533B-5000JZX

USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
$ 12.69
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5533B-5000JZX.

Electro Sonic

Datasheet71 pages11 years ago

Newark

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Microchip USB5533B-5000JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
M8C MCU, 1KB Flash, 3V-5.5V, I2C/SPI/USB, QFN, SMD, 7mm × 7mm × 950μm
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP

Descriptions

Descriptions of Microchip USB5533B-5000JZX provided by its distributors.

USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
USB5533B Series 3-Port Super Speed USB Hub Controller - QFN-64
USB HUB CONTROLLER, 5GBPS, QFN-64; USB Type:USB Hub Controller; USB Standard:USB 3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:QFN; No. of Pins:64Pins; Data Rate:5Gbps; No. of Ports:3 Port; Product Range:-
Usb Hub Controller, 5Gbps, Qfn-64; Tipo Usb:Usb Hub Controller; Estándar Usb:Usb 3.0; Tensión De Alimentación Mín.:3V; Tensión De Alimentación Máx.:3.6V; Modelo De Interfaz:Qfn; Núm. De Contactos:64; Rango De Datos:5Gbps |Microchip USB5533B-5000JZX

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5533B5000JZX