Microchip USB5532B-5000JZX

High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
$ 12.11
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip USB5532B-5000JZX.

Newark

Datasheet68 pages11 years ago
Datasheet0 pages0 years ago

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Microchip USB5532B-5000JZX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.11
$ 5.25
$ 5.25
Stock
82,926
88,096
88,096
Authorized Distributors
1
6
6
Case/Package
QFN
QFN
QFN
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
64
64
64
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
SPI, USB
SMBus, SPI, USB
SMBus, SPI, USB
Data Rate
-
-
-
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

USB5533B-5000JZX; USB Controller; 5Gbit/s; USB 2.0; USB 3.0; 1.25V; 3.3V; 64-Pin QFN
Low Speed/Full Speed/High Speed Host Controller USB 2.0/USB1.1 3.3V T/R 64-Pin PQFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V Tray 56-Pin QFN EP
M8C MCU, 1KB Flash, 3V-5.5V, I2C/SPI/USB, QFN, SMD, 7mm × 7mm × 950μm
Low Speed/Full Speed/High Speed 4 Port Hub Controller USB 2.0 3.3V Tray 48-Pin SQFN EP

Descriptions

Descriptions of Microchip USB5532B-5000JZX provided by its distributors.

High Speed/Super Speed 2-Port USB Hub Controller USB 2.0/USB 3.0 1.25V/3.3V Tray 64-Pin QFN EP
IC HUB CTLR USB 3.0 64QFN / USB Hub Controller USB 3.0 USB Interface 64-QFN (9x9)
USB5532B-5000JZX, USB CONTROLLER,5GBIT/S, USB 2.0,USB 3.0,1.25V,3.3V,64-PIN QFN
USB5532B Series 2-Port Super Speed USB Hub Controller - QFN-64
USB HUB CONTROLLER, 5GBPS, QFN-64; USB Type: USB Hub Controller; USB Standard: USB 3.0; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Interface Case Style: QFN; No. of Pins: 64Pins; Data Rate: 5Gbps; No. of Ports: 2 Port; Product Range: -

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • USB5532B-5000JZX.
  • USB5532B5000JZX