Microchip LAN9250V/ML

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Channels1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250V/ML.

Upverter
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-15.06%

Alternate Parts

Price @ 1000
$ 7.58
$ 6.14
$ 6.14
Stock
99,935
103,717
103,717
Authorized Distributors
6
7
7
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9250V/ML.

Related Parts

Descriptions

Descriptions of Microchip LAN9250V/ML provided by its distributors.

Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray - Trays
LAN9250 Tray 8542.31.00.01 I2C SPI interface controller 1.8V~3.3V 0.5mm -40C~105C 706mW
Ethernet Controller, 3.3V, 100Mbps, QFN-64, RoHS
Microchip SCT
10/100 Industrial Ethernet Controller & PHY
10/100 Industrial Ethernet Controller & Phy 64 Qfn 9X9X0.9Mm Tray Rohs Compliant: Yes |Microchip LAN9250V/ML
LAN Controller, 12.5MBps, CMOS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250VML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Data Rate100 Mbps
InterfaceI2C, SPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.14 V
Number of Channels1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250V/ML.

Upverter
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements