Microchip LAN9250/ML

10/100 Industrial Ethernet Controller & Phy 64 QFN 9X9X0.9MM Tray Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceI2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250/ML.

Electro Sonic
Datasheet421 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing6 pages4 years ago

Inventory History

3 month trend:
+533%

Alternate Parts

Price @ 1000
$ 6.14
$ 7.58
$ 7.58
Stock
103,717
98,072
98,072
Authorized Distributors
7
6
6
Case/Package
QFN
QFN
QFN
Number of Pins
64
64
64
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9250/ML.

Related Parts

Descriptions

Descriptions of Microchip LAN9250/ML provided by its distributors.

10/100 Industrial Ethernet Controller & Phy 64 QFN 9X9X0.9MM Tray Rohs Compliant: Yes
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin QFN Tray
LAN9250 Tray 8542.31.00.01 I2C SPI interface controller 1.8V~3.3V 0.5mm 0C~70C 706mW
Ethernet Controller, 3.3V, 100Mbps, QFN-64, RoHS
Microchip SCT
QFN-64-EP(9x9) Ethernet ICs ROHS
LAN Controller, 12.5MBps, CMOS, PQCC64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250-ML
  • LAN9250ML

Technical Specifications

Physical
Case/PackageQFN
Number of Pins64
Technical
Ambient Temperature Range High70 °C
Data Rate100 Mbps
InterfaceI2C, SPI
Max Junction Temperature (Tj)125 °C
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.14 V
Number of Channels1
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250/ML.

Electro Sonic
Datasheet421 pages8 years ago
Microchip
Datasheet0 pages0 years ago
Upverter
Technical Drawing6 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements