Microchip LAN9250T/PT

10/100 Industrial Ethernet Controller & Phy 64 TQFP 10X10X1.0MM T/r Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250T/PT.

SHENGYU ELECTRONICS
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 7.3
$ 7.11
$ 7.11
Stock
64,700
54,459
54,459
Authorized Distributors
5
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9250T/PT.

Descriptions

Descriptions of Microchip LAN9250T/PT provided by its distributors.

10/100 Industrial Ethernet Controller & Phy 64 TQFP 10X10X1.0MM T/r Rohs Compliant: Yes
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP T/R
Ethernet Controller, 3.3V, 100Mbps, TQFP-64, RoHS
Microchip SCT
LAN Controller, 12.5MBps, CMOS, PQFP64

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250TPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature70 °C
Max Power Dissipation706 mW
Min Operating Temperature0 °C
PackagingTape & Reel (TR)

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250T/PT.

SHENGYU ELECTRONICS
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements