Microchip LAN9250I/PT

10/100 Industrial Ethernet Controller & Phy 64 TQFP 10X10X1.0MM Tray Rohs Compliant: Yes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Power Dissipation706 mW
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250I/PT.

SHENGYU ELECTRONICS
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-43.47%

Alternate Parts

Price @ 1000
$ 7.11
$ 6.888
$ 6.888
Stock
53,168
77,370
77,370
Authorized Distributors
6
7
7
Case/Package
TQFP
TQFP
TQFP
Number of Pins
-
-
-
Data Rate
-
-
-
Number of Transceivers
-
-
-
Number of Ports
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN9250I/PT.

Related Parts

Descriptions

Descriptions of Microchip LAN9250I/PT provided by its distributors.

10/100 Industrial Ethernet Controller & Phy 64 TQFP 10X10X1.0MM Tray Rohs Compliant: Yes
Ethernet CTLR Single Chip 10Mbps/100Mbps 1.8V/2.5V/3.3V 64-Pin TQFP-EP Tray
LAN9250 Tray S-PQFP-G64 I2C SPI interface controller 1.8V~3.3V 0.5mm -40C~85C 706mW

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN9250IPT

Technical Specifications

Physical
Case/PackageTQFP
Technical
InterfaceI2C, SPI
Max Operating Temperature85 °C
Max Power Dissipation706 mW
Min Operating Temperature-40 °C

Documents

Download datasheets and manufacturer documentation for Microchip LAN9250I/PT.

SHENGYU ELECTRONICS
Datasheet421 pages8 years ago
Electro Sonic
Datasheet0 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements