Microchip LAN8720AI-CP-TR

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, QFN
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8720AI-CP-TR.

Arrow Electronics

Datasheet80 pages15 years ago

Microchip

Future Electronics

Inventory History

3 month trend:
+28.13%

CAD Models

Download Microchip LAN8720AI-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 0.985
$ 0.985
Stock
889,655
1,474,195
1,474,195
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Data Rate
100 Mbps
100 mbps
100 mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-04-21
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
Tansceiver, small footprint RMII 10/100 ethernet, HP auto-MDIX, 24-pin QFN
MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS

Descriptions

Descriptions of Microchip LAN8720AI-CP-TR provided by its distributors.

Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, QFN
Ethernet Transceivers 1.6V ~ 3.6V 10/100 Base-T/TX PHY RMII QFN-24_4x4x05P Ethernet ICs ROHS
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Ethernet PHY ICs; LAN8720AI-CP-TR; MICROCHIP TECHNOLOGY; 100 Mbps; 1 mm; 85 °C; 3.6 V
1 Ethernet Transceiver RMII QFN-24-EP(4x4) Ethernet ICs ROHS
LAN8720AI-CP-TR and LAN8720AI-CP ,TR Indicates Tape and Reel Packaging,Microchip Ethernet Transceiver, 24Pin, QFNencapsulation
ETHERNET TRANSCEIVER, 10/100MBPS, QFN-24; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 1.14V; Supply Voltage Max: 1.26V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Interface Type:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720AI-CP-TR.