Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip LAN8720A-CP-TR

Tansceiver, small footprint RMII 10/100 ethernet, HP auto-MDIX, 24-pin QFN
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip LAN8720A-CP-TR.

Microchip

Datasheet78 pages10 years ago
Datasheet0 pages0 years ago

Electro Sonic

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+182%

CAD Models

Download Microchip LAN8720A-CP-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 1.04
$ 1.04
Stock
2,423,630
458,427
458,427
Authorized Distributors
6
6
6
Case/Package
-
-
-
Number of Pins
24
24
24
Data Rate
100 mbps
100 mbps
100 mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Projected EOL Date2034-08-26
Country of AssemblyChina, Singapore, Taiwan
Country of FabricationSingapore
Country of OriginChina, Singapore, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipLAN8742A-CZ
Single Chip Ethernet Physical Layer Transceiver, 3 V to 3.6 V, 24 Pins, VQFN-EP
MicrochipLAN8742AI-CZ
Ethernet Transceivers 1.6V ~ 3.6V IEEE 802.3 10 Base-T PHY RMII SMI SQFN-24 Ethernet ICs ROHS
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, 1.14 V, 1.26 V, QFN
Texas InstrumentsTCA8418RTWR
I2C Controlled Keypad Scan IC, Serial Interface, 24-Pin WQFN EP T/R
Texas InstrumentsTCA6416ARTWR
3μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)
Texas InstrumentsTCA9555RTWR
3.5μA 10mA 25mA I2C,SMBus 16 1.65V 5.5V 400KHz yes WQFN-24 SMD mount,glue mount 800μm(height)

Descriptions

Descriptions of Microchip LAN8720A-CP-TR provided by its distributors.

Tansceiver, small footprint RMII 10/100 ethernet, HP auto-MDIX, 24-pin QFN
LAN8720A Series 3.3 V RMII 10/100 Ethernet Transceiver SMT T&R - QFN-24
Ethernet Controller, Ethernet PHY Transceiver, IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005, 1.6 V
ETHERNET TRANSCEIVER, 100MBPS, QFN-24; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u, IEEE 802.3-2005; Supply Voltage Min: 1.6V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 24Pins; IC Int

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8720-A-CP-TR
  • LAN8720ACPTR