Microchip LAN8710A-EZK-TR

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage1.2 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZK-TR.

Augswan
Datasheet80 pages7 years ago
Electro Sonic
Datasheet78 pages14 years ago
Arrow Electronics
Datasheet81 pages12 years ago
iiiC
Datasheet82 pages0 years ago

Inventory History

3 month trend:
-19.18%

Alternate Parts

Price @ 1000
$ 1.29
$ 1.67
$ 1.67
Stock
3,515,673
2,095,622
2,095,622
Authorized Distributors
5
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
1.25 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710A-EZK-TR.

Related Parts

Descriptions

Descriptions of Microchip LAN8710A-EZK-TR provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MII/RMII 10/100 Ethernet Transceiver, 32 VQFN 5x5x0.9mm T/R
e3 LAN8710A Tape & Reel (TR) MII RMII interface receiver 1.2V 54mA 188.609377mg 100Mbps
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX FlexPwr
PHY 1-CH 10Mbps/100Mbps 2.5V/3.3V 32-Pin VQFN EP T/R
QFN-32-EP(5x5) Ethernet ICs ROHS
Ethernet Transceiver, 1-Trnsvr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Weight188.609377 mg
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage1.25 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Operating Supply Voltage1.2 V
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZK-TR.

Augswan
Datasheet80 pages7 years ago
Electro Sonic
Datasheet78 pages14 years ago
Arrow Electronics
Datasheet81 pages12 years ago
iiiC
Datasheet82 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements