Microchip LAN8710AI-EZK-TR

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Number of Transceivers1
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710AI-EZK-TR.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Arrow Electronics
Datasheet81 pages12 years ago

Inventory History

3 month trend:
+5.60%

Alternate Parts

Price @ 1000
$ 1.67
$ 1.315
$ 1.315
Stock
1,986,219
5,602,303
5,602,303
Authorized Distributors
12
11
11
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.08 V
1.08 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710AI-EZK-TR.

Related Parts

Descriptions

Descriptions of Microchip LAN8710AI-EZK-TR provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Ethernet PHY, 100Mbps, -40 to 85°C, VQFN-32, RoHS
Microchip SCT
Transceiver QFN-32-EP(5x5) Ethernet ICs ROHS
e3 LAN8710A Tape & Reel (TR) MII RMII interface receiver 1.2V 54mA 5mm 100Mbps
Ethernet ICs 10/100 Ethernet XCVR w/HPAutoMDIX INDTEMP
PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 32-Pin VQFN EP T/R
Ethernet Transceiver, 10/100Mbps, Qfn-32; Data Rate:100Mbps; Ethernet Type:Ieee 802.3, Ieee 802.3U; Supply Voltage Min:1.6V; Supply Voltage Max:3.6V; Controller Ic Case Style:Qfn; No. Of Pins:32Pins; Ic Interface Type:Mii, Rmii; Rohs Compliant: Yes |Microchip LAN8710AI-EZK-TR
Ethernet Transceiver, 1-Trnsvr
In Stock, AS6081 Certified Vendor, Ships Same day

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Number of Transceivers1
PackagingTape and Reel
Schedule B8542390000
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710AI-EZK-TR.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Arrow Electronics
Datasheet81 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements