Microchip LAN8710A-EZK

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current41 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height900 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZK.

Augswan
Datasheet80 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet82 pages11 years ago
Electro Sonic
Datasheet78 pages14 years ago
Future Electronics
Datasheet4 pages21 years ago

Inventory History

3 month trend:
-35.71%

Alternate Parts

Price @ 1000
$ 1.11
$ 1.67
$ 1.67
Stock
304,865
2,060,622
2,060,622
Authorized Distributors
6
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710A-EZK.

Related Parts

Descriptions

Descriptions of Microchip LAN8710A-EZK provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
MCU 32-bit Kinetis K10 ARM Cortex M4 RISC 512KB Flash 1.8V/2.5V/3.3V 121-Pin MAP-BGA Tray
MII/RMII 10/100 Ethernet Transceiver | Microchip Technology Inc. LAN8710A-EZK
IC, MII/RMII 10/100 ENET TRX, 32VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMII; Operating Temperature Min: 0°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: 0°C to +85°C; Supply Voltage Range: 3V to 3.6V, 1.14V to 1.26V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins32
Technical
Ambient Temperature Range High85 °C
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Supply Current41 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of Transceivers1
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height900 µm
Length5 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZK.

Augswan
Datasheet80 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet82 pages11 years ago
Electro Sonic
Datasheet78 pages14 years ago
Future Electronics
Datasheet4 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements