Microchip LAN8710A-EZC-TR

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Power Dissipation176 mW
Max Supply Current24.1 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of LEDs4
Number of Transceivers1
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC-TR.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet82 pages11 years ago
Upverter
Datasheet82 pages11 years ago

Inventory History

3 month trend:
+391%

Alternate Parts

Price @ 1000
$ 1.315
$ 1.67
$ 1.67
Stock
3,839,578
2,060,622
2,060,622
Authorized Distributors
11
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.08 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710A-EZC-TR.

Related Parts

Descriptions

Descriptions of Microchip LAN8710A-EZC-TR provided by its distributors.

Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
LAN8710A Series 3.6V Small Footprint MII/RMII 10/100 Ethernet Transceiver-QFN-32
1 Ethernet Transceiver MII, RMII QFN-32-EP(5x5) Ethernet ICs ROHS
Ethernet Transceiver, 10/100Mbps, Qfn-32; Data Rate:100Mbps; Ethernet Type:Ieee 802.3, Ieee 802.3U; Supply Voltage Min:1.14V; Supply Voltage Max:1.26V; Controller Ic Case Style:Qfn; No. Of Pins:32Pins; Ic Interface Type:Mii, Rmii; Rohs Compliant: Yes |Microchip LAN8710A-EZC-TR

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8710A-EZC-TR.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
InterfaceEthernet
Max Operating Temperature85 °C
Max Power Dissipation176 mW
Max Supply Current24.1 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.08 V
Number of Channels1
Number of LEDs4
Number of Transceivers1
PackagingTape & Reel
Schedule B8542390000
Simplex/DuplexFull Duplex
Dimensions
Height950 µm
Length5.1 mm
Width5.1 mm

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC-TR.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet82 pages11 years ago
Upverter
Datasheet82 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements