Microchip LAN8710A-EZC

LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Number of Transceivers1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Electro Sonic
Datasheet82 pages11 years ago
Newark
Datasheet79 pages11 years ago

Inventory History

3 month trend:
-47.96%

Alternate Parts

Price @ 1000
$ 1.284
$ 1.67
$ 1.67
Stock
707,739
2,095,622
2,095,622
Authorized Distributors
13
12
12
Case/Package
QFN
QFN
QFN
Number of Pins
32
32
32
Data Rate
100 Mbps
100 Mbps
100 Mbps
Number of Transceivers
1
1
1
Number of Ports
-
-
-
Min Supply Voltage
1.62 V
1.62 V
1.62 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip LAN8710A-EZC.

Related Parts

Descriptions

Descriptions of Microchip LAN8710A-EZC provided by its distributors.

LAN8710A Series Single Chip MII/RMII Ethernet Physical Layer Transceiver- QFN-32
Small Footprint MII/RMII 10/100 Ethernet Transceiver with flexPWR Technology
IC, MII/RMII 10/100 ENET TRX, 32VQFN; Data Rate: 100Mbps; Ethernet Type: IEEE 802.3, IEEE 802.3u; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Controller IC Case Style: QFN; No. of Pins: 32Pins; IC Interface Type: MII, RMI

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • LAN8710A-EZC.

Technical Specifications

Physical
Case/PackageQFN
Number of Pins32
Technical
Data Rate100 Mbps
Max Operating Temperature85 °C
Max Supply Current54 mA
Max Supply Voltage3.6 V
Min Operating Temperature0 °C
Min Supply Voltage1.62 V
Number of Channels1
Number of LEDs4
Number of Receivers1
Number of Transceivers1
Schedule B8542390000

Documents

Download datasheets and manufacturer documentation for Microchip LAN8710A-EZC.

Microchip
Datasheet80 pages7 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet82 pages11 years ago
Electro Sonic
Datasheet82 pages11 years ago
Newark
Datasheet79 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements