STMicroelectronics L7915CV-DG

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO -15V 1.5A TO220
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-17.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width14.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CV-DG.

Augswan
Datasheet24 pages12 years ago
Future Electronics
Datasheet28 pages11 years ago
element14 APAC
Datasheet27 pages6 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago

Inventory History

3 month trend:
+11.56%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7915CV-DG.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7915CV-DG provided by its distributors.

Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO -15V 1.5A TO220
60dB@(120Hz) 1.5A Fixed 15V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
L79xxC Series -15 V 1.5 A Surface Mount Negative Voltage Regulator - TO-220-3
Linear Voltage Regulators NEG Voltage Reg IC 3-Terminal 1.5A
LDO, FIXED, -15V, 0.5A, TO-220-3; Output Type: Fixed; Input Voltage Min: -23V; Input Voltage Max: -35V; Fixed Output Voltage Nom.: -15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7915CV-DG.

Technical Specifications

Physical
Case/PackageTO-220
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-17.5 V
Min Operating Temperature0 °C
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Dimensions
Height4.6 mm
Length10.4 mm
Width14.9 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CV-DG.

Augswan
Datasheet24 pages12 years ago
Future Electronics
Datasheet28 pages11 years ago
element14 APAC
Datasheet27 pages6 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant