STMicroelectronics L7908CV

L7905 Series 1.5 A -8 V Fixed Output Negative Voltage Regulator - TO-220
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-10.5 V
Min Operating Temperature0 °C
Min Output Voltage-8 V
Nominal Output Voltage-8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationNegative
Output Current1.5 A
Output TypeFixed
Output Voltage-8 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7908CV.

Burklin Elektronik
Datasheet24 pages12 years ago
Farnell
Datasheet28 pages11 years ago
Datasheet17 pages19 years ago
Upverter
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago
Newark
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages12 years ago
Verical
Datasheet21 pages18 years ago
Jameco
Datasheet19 pages16 years ago

Inventory History

3 month trend:
-17.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7908CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7908CV provided by its distributors.

L7905 Series 1.5 A -8 V Fixed Output Negative Voltage Regulator - TO-220
Standard Regulator Neg -8V 1.5A 3-Pin(3+Tab) TO-220AB Tube
Linear Fixed Voltage Regulator -8V 1.5A TO-220
Integrated Circuit Regulator 7908T/L7908CV SGS THOMSON RoHS TO220
Fixed Ldo Voltage Regulator, -35V To -14V, 1.1V Dropout, -8Vout, 1.5Aout, To-220-3 Rohs Compliant: Yes |Stmicroelectronics L7908CV
IC REG LINEAR -8V 1.5A TO220AB
Voltage regulator, -8 VDC, 1.5 A, negative, TO-220, L7908CV
IC, V REG -8.0V, 7908, TO-220-3; Output Type: Fixed; Input Voltage Min: -35V; Input Voltage Max: -14V; Fixed Output Voltage Nom.: -8V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 1.5A; Dropout Voltage Vdo: -; LDO Regulator Case Style: TO-220; No. of Pins: 3Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -8V 1.5A LDO Voltage Regulators; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Base Number: 7908; IC Generic Number: 7908; Operating Temperature Range: 0°C to +150°C; Operating Voltage Tolerance +: 4%; Output Current Max: 1.5A; Output Voltage: -8V; Output Voltage Nom.: -8V; Voltage: -8V; Voltage Regulator Type: Negative Fixed

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7908C-V
  • L7908CV.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-10.5 V
Min Operating Temperature0 °C
Min Output Voltage-8 V
Nominal Output Voltage-8 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output ConfigurationNegative
Output Current1.5 A
Output TypeFixed
Output Voltage-8 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7908CV.

Burklin Elektronik
Datasheet24 pages12 years ago
Farnell
Datasheet28 pages11 years ago
Datasheet17 pages19 years ago
Upverter
Datasheet25 pages18 years ago
Datasheet25 pages18 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago
Newark
Datasheet24 pages18 years ago
iiiC
Datasheet24 pages12 years ago
Verical
Datasheet21 pages18 years ago
Jameco
Datasheet19 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant