STMicroelectronics L7915CV

60dB@(120Hz) 1.5A Fixed 15V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-35 V
Min Operating Temperature0 °C
Min Output Voltage-15 V
Nominal Output Voltage-15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CV.

Farnell
Datasheet24 pages12 years ago
Newark
Datasheet28 pages11 years ago
Datasheet13 pages19 years ago
Future Electronics
Datasheet25 pages18 years ago
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet25 pages18 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago
DigiKey
Datasheet24 pages18 years ago
element14
Datasheet17 pages19 years ago
iiiC
Datasheet24 pages12 years ago
Nu Horizons
Datasheet25 pages18 years ago
Datasheet24 pages18 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet13 pages23 years ago

Inventory History

3 month trend:
-26.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L7915CV.

Related Parts

Descriptions

Descriptions of STMicroelectronics L7915CV provided by its distributors.

60dB@(120Hz) 1.5A Fixed 15V Negative 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Neg -15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7915 Series -15 V 1.5 A Fixed Ouput Negative Voltage Regulator - TO-220
STMICROELECTRONICS L7915CVFixed LDO Voltage Regulator, -35V to -23V, 1.1V Dropout, -15Vout, 1.5Aout, TO-220-3
IC, V REG -15V, 7915, TO-220-3; Primary Input Voltage:-23V; Output Voltage Fixed:-15V; Dropout Voltage Vdo:1.1V; No. of Pins:3; Output Current:1.5A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (19-Dec-2011); Base Number:7915; Device Marking:L7915CV; IC Generic Number:7915; Input Voltage Max:-16.1V; Input Voltage Min:-35V; No. of Outputs:1; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:4%; Output Current Max:1.5A; Output Voltage:-15V; Output Voltage Max:-15V; Package / Case:TO-220; Supply Voltage Max:-30V; Supply Voltage Min:-18.5V; Termination Type:Through Hole; Voltage:-15V; Voltage Regulator Type:Negative Fixed
The L7900AC series of three-terminal negative regulators is available in TO-220 and D 2PAK packages and several fixed output voltages. These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation; furthermore, having the same voltage option asthe L7800A positive standard series, they are particularly suited for split power supplies. Ifadequate heat sinking is provided, they can deliver over 1.5A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage sand currents.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7915 CV
  • L7915C-V
  • L7915CV.

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight4.535924 g
Technical
Dropout Voltage1.1 V
Max Input Voltage-35 V
Max Operating Temperature150 °C
Max Output Current1.5 A
Min Input Voltage-35 V
Min Operating Temperature0 °C
Min Output Voltage-15 V
Nominal Output Voltage-15 V
Number of Channels1
Number of Outputs1
Number of Regulators1
Output Current1.5 A
Output TypeFixed
Output Voltage-15 V
PolarityNegative
Power Supply Rejection Ratio (PSRR)60 dB
Quiescent Current3 mA
Schedule B8542390000
Tolerance10 %
Dimensions
Height9.15 mm
Length10.4 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7915CV.

Farnell
Datasheet24 pages12 years ago
Newark
Datasheet28 pages11 years ago
Datasheet13 pages19 years ago
Future Electronics
Datasheet25 pages18 years ago
Datasheet21 pages18 years ago
STMicroelectronics
Datasheet25 pages18 years ago
STMicroelectronics SCT
Datasheet29 pages5 years ago
DigiKey
Datasheet24 pages18 years ago
element14
Datasheet17 pages19 years ago
iiiC
Datasheet24 pages12 years ago
Nu Horizons
Datasheet25 pages18 years ago
Datasheet24 pages18 years ago
Jameco
Datasheet19 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages18 years ago
Datasheet13 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant