STMicroelectronics L7812ABV

60dB@(120Hz) 1.5A Fixed 12V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812ABV.

ODG (Origin Data Global)

Datasheet55 pages7 years ago

Upverter

Augswan

STMicroelectronics

TME

Inventory History

3 month trend:
-0.99%

CAD Models

Download STMicroelectronics L7812ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

STMicroelectronicsL7812ACV
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO 12V 1.5A TO220AB
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7815ABV
58dB@(120Hz) 1.5A Fixed 15V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS

Descriptions

Descriptions of STMicroelectronics L7812ABV provided by its distributors.

60dB@(120Hz) 1.5A Fixed 12V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 12V, IO 1A
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
Linear Fixed Voltage Regulator, 12V, 1.5A, TO-220
STMICROELECTRONICS - L7812ABV - IC, V REG +12V, 7812, TO-220-3
IC, V REG +12V, 7812, TO-220-3; Fixed Output Voltage Nom.: 12V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 19V; Input Voltage Max: 35V; Product Range: 7812 Voltage Regulators; Output

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812-ABV
  • L7812ABV.