STMicroelectronics L7812ACV

STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7812ACV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

element14

STMicroelectronics

HQonline

element14 APAC

Inventory History

3 month trend:
+54.99%

CAD Models

Download STMicroelectronics L7812ACV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsL7812ABV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
STMicroelectronicsL7809CV
Voltage Regulator; linear; fixed; Vout: 9V; Vin: 11-35V; Vd: 2V; 2%; 1A; 0+125 deg.C; THT; TO220
STMicroelectronicsL7815ABV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7812ACV provided by its distributors.

STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
Standard Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220AB Tube / IC REG LDO 12V 1.5A TO220AB
PWR SPLY FUNC, VOLTAGE REGULATOR, POSITIVE VOLTAGE OUT, TO-220,IS 6MA, VO 12V, IO 1A
L7812 Series 1.5 A 12 V Three Terminal Positive Voltage Regulator - TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 12VBIPolar, PSFM3
12V 1.5A Positive Linear Voltage Regulator IC, TO Package
IC, V REG +12V, 7812, TO-220-3; Primary Input Voltage:19V; Output Voltage Fixed:12V; Dropout Voltage Vdo:2V; No. of Outputs:1; No. of Pins:3; Output Current:1A; Voltage Regulator Case Style:TO-220; Operating Temperature Range:0°C to +150°C; SVHC:No SVHC (20-Jun-2011); Accuracy %:2%; Base Number:7812; Device Marking:L7812ACV; IC Generic Number:7812; Input Voltage Max:35V; Input Voltage Min:14V; Logic Function Number:7812; Operating Temperature Max:150°C; Operating Temperature Min:0°C; Operating Voltage Tolerance +:2%; Output Current Max:1A; Output Voltage:12V; Output Voltage Max:12V; Package / Case:TO-220; Supply Voltage Max:27V; Supply Voltage Min:14.8V; Termination Type:Through Hole; Voltage:12V; Voltage Regulator Type:Precision

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L7812ACV.