STMicroelectronics L7815ABV

STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
$ 0.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L7815ABV.

ODG (Origin Data Global)

Datasheet55 pages8 years ago

Upverter

STMicroelectronics

TME

Augswan

Inventory History

3 month trend:
-12.16%

CAD Models

Download STMicroelectronics L7815ABV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsL7812ACV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin
STMicroelectronicsL7815ACV
STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
STMicroelectronicsL7812ABV
STMicroelectronics Linear Regulator, 12V Out, 1A Max, Single Channel, TO-220, TH, 3-Pin

Descriptions

Descriptions of STMicroelectronics L7815ABV provided by its distributors.

STMicroelectronics Linear Regulator, 15V Out, 1A Max, Single Output, TO-220, TH, 3-Pin
58dB@(120Hz) 1.5A Fixed 15V Positive 35V TO-220 Linear Voltage Regulators (LDO) ROHS
Standard Regulator Pos 15V 1.5A 3-Pin(3+Tab) TO-220AB Tube
L7815 Series 1.5 A 15 V Three Terminal Positive Voltage Regulator - TO-220
POSITIVE VOLTAGE REGULATOR IC Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3
Linear Fixed Voltage Regulator 15V 1.5A TO-220AB
LINEAR VOLT REG, 15V, 1.5A, TO-220-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators;

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L 7815 ABV
  • L7815ABV.