STMicroelectronics L6470HTR

Fully integrated microstepping motor driver with motion engine and SPI
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Drain to Source Resistance300 mΩ
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current3 A
Max Power Dissipation5 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current3.7 mA
Number of Outputs1
Output Current3 A
Output Voltage45 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6470HTR.

SHENGYU ELECTRONICS
Datasheet73 pages11 years ago
Factory Futures
Datasheet70 pages12 years ago
Datasheet67 pages18 years ago
Future Electronics
Datasheet70 pages12 years ago
Datasheet51 pages18 years ago
iiiC
Datasheet70 pages12 years ago

Inventory History

3 month trend:
+30.73%

Alternate Parts

Price @ 1000
$ 4.363
$ 4.146
$ 4.146
Stock
1,211,508
876,273
876,273
Authorized Distributors
10
11
11
Case/Package
-
TSSOP
TSSOP
Number of Pins
28
28
28
Number of Outputs
1
1
1
Max Output Current
3 A
3 A
3 A
Output Voltage
45 V
45 V
45 V
Interface
SPI
SPI
SPI
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
45 V
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics L6470HTR.

Related Parts

Descriptions

Descriptions of STMicroelectronics L6470HTR provided by its distributors.

Fully integrated microstepping motor driver with motion engine and SPI
DMOS Tape & Reel (TR) L6470 General Purpose motor driver 45V 3A 4.4mm -40C~150C TJ
Microstepping Motor Driver 3.3V 28-Pin HTSSOP T/R (Alt: L6470HTR)
Motor / Motion / Ignition Controllers & Drivers 8 - 45V 7.0A Bipolar dSPIN MicroStepping
MOTOR DRIVER, STEPPER, HTSSOP-28; Motor Type: Stepper; No. of Outputs: 1Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: HTSSOP; No. of Pins: 28Pins; Supply Voltage Min: -; Supply Voltage Max: 3.3V; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L6470HTR.

Technical Specifications

Physical
MountSurface Mount
Number of Pins28
Technical
Drain to Source Resistance300 mΩ
InterfaceSPI
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Output Current3 A
Max Power Dissipation5 W
Max Supply Voltage45 V
Min Operating Temperature-40 °C
Min Supply Voltage8 V
Motor TypeStepper
Nominal Supply Current3.7 mA
Number of Outputs1
Output Current3 A
Output Voltage45 V
PackagingTape & Reel (TR)
Schedule B8542390000
Dimensions
Height1.2 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6470HTR.

SHENGYU ELECTRONICS
Datasheet73 pages11 years ago
Factory Futures
Datasheet70 pages12 years ago
Datasheet67 pages18 years ago
Future Electronics
Datasheet70 pages12 years ago
Datasheet51 pages18 years ago
iiiC
Datasheet70 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant