Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics L6470H

STMicroelectronics Stepper motor driver chip, bipolar output, TSSOPencapsulation
$ 6.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L6470H.

TME

Datasheet73 pages13 years ago

Upverter

STMicroelectronics

Future Electronics

element14 APAC

Inventory History

3 month trend:
+11.15%

CAD Models

Download STMicroelectronics L6470H symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.46
$ 4
Stock
366,463
863,249
Authorized Distributors
6
6
Case/Package
TSSOP
-
Number of Pins
28
28
Number of Outputs
-
1
Max Output Current
7 A
7 A
Output Voltage
45 V
45 V
Interface
SPI
SPI
Min Supply Voltage
8 V
8 V
Max Supply Voltage
45 V
45 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2009-11-06
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH541PW
Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Tube
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVTH244APWR
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin TSSOP T/R
Texas InstrumentsSN74LVT244BPWR
4 64mA 2.7V~3.6V 32mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer-line Driver 8 Channel Non-Inverting 3 State BiCMOS 20-Pin TSSOP Rail

Descriptions

Descriptions of STMicroelectronics L6470H provided by its distributors.

STMicroelectronics Stepper motor driver chip, bipolar output, TSSOPencapsulation
Fully integrated microstepping motor driver with motion engine and SPI
3A SPI,STEP/DIR HTSSOP-28-EP-4.5mm Motor Driver ICs ROHS
L6470H Series 45 V Dual Full Bridge dSPIN Microstepping Motor Driver - HTSSOP-28
DMOS Tube L6470 General Purpose motor driver 45V 3A 4.5mm -40C~150C TJ
Motor Driver, Microstpng, 7A, 28Htssop; |Stmicroelectronics L6470H
Microstepping Motor Driver 3.3V 28-Pin HTSSOP Tube
Motor / Motion / Ignition Controllers & Drivers 8 - 45V 7.0A 1/128 Microstepping SPI
L6470H STEPPER MOTOR DRIVER, 45 V 3A, 28-PIN TSSOP
Bipolar Motor Driver DMOS SPI 28-HTSSOP
MOTOR DRIVER, MICROSTPNG, 7A, 28HTSSOP; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 3A; Output Voltage: 45V; Driver Case Style: HTSSOP; No. of Pins: 28Pins; Supply Voltage Min: 3.3V; Supply Voltage Max: 5V; Op
Motor Type = Bipolar Stepper Motor / Outputs = 2 / Switching Frequency kHz = 800 / Interfaces = SPI / Interfaces = PWM / Output Current A = 3 / Output Voltage V = 45 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 45 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = HTSSOP / Pins = 28 / Mounting Type = SMD / Packaging = Tube / Length mm = 9.7 / Width mm = 6.4 / Height mm = 1.2 / Power Dissipation (Pd) W = 5

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics