Amphenol Communications Solutions L17TF0910112

Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12.55 mm
Length30.81 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L17TF0910112.

Farnell
Datasheet1 page17 years ago
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions L17TF0910112.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions L17TF0910112 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock with 4-40 Front Screwlock Installed
PLUG, D, PCB, P/FIT, 9WAY; Connector Type:D Sub; Ways, No. of:9; Connector Shell Size:F09; Gender:Plug; Termination Method:Press Fit; Material:Steel; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash; Current Rating:5A; External Depth:5.9mm; External Length / Height:8.36mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:Glass Filled Thermoplastic; Plating:Tin; Resistance, Contact:20mohm; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Voltage Rating, AC:300V; Voltage, Withstand:1000V; Voltage, Working:300V; Width, External:16.33mm; DC Current Max:5A; Mounting Type:PCB with Boardlock; Mounting, Orientation:Straight

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialThermoplastic
MaterialSteel
MountThrough Hole
Number of Terminals9
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Max Supply Voltage (AC)300 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Depth12.55 mm
Length30.81 mm
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions L17TF0910112.

Farnell
Datasheet1 page17 years ago
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant