NorComp 182-009-113R531

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
TerminationThrough Hole
Dimensions
Height12.5 mm
Length30.8 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for NorComp 182-009-113R531.

Master Electronics
Datasheet2 pages2 years ago
element14 APAC
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages10 years ago
Mouser
Datasheet3 pages18 years ago

Inventory History

3 month trend:
-24.19%

Engineering Resources

View Evaluation kits and Reference designs for NorComp 182-009-113R531.

Related Parts

Descriptions

Descriptions of NorComp 182-009-113R531 provided by its distributors.

D Subminiature Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40
Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port
D Sub Connector, Plug, 9Pos; No. Of Contacts:9Contacts; Gender:Plug; Contact Termination Type:Through Hole; D Sub Shell Size:De; Product Range:182 Series; Connector Body Material:Steel Body; Contact Material:Brass Rohs Compliant: Yes |Norcomp 182-009-113R531

Manufacturer Aliases

NorComp has several brands around the world that distributors may use as alternate names. NorComp may also be known as the following names:

  • NorComp Inc
  • NORC
  • NORCOMP INC (VA)
  • NORCOMP / EDAC
  • NORCOMP INTERCONNECT DEVICES
  • Norcomp [Tex-Techs (Edac)]
  • NORCOMP CORPOR
  • NORCOM
  • EDAC INC / NORCOMP
  • Norcomp Interco
  • EDAC Inc NorComp Div
  • NORCOMP CORPORATION
  • NOR
  • Norcompnc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 182-009-113R-531

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MaterialMetal
MountThrough Hole
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
TerminationThrough Hole
Dimensions
Height12.5 mm
Length30.8 mm
Width24.9 mm

Documents

Download datasheets and manufacturer documentation for NorComp 182-009-113R531.

Master Electronics
Datasheet2 pages2 years ago
element14 APAC
Datasheet2 pages12 years ago
Factory Futures
Datasheet2 pages14 years ago
Upverter
Datasheet2 pages5 years ago
Farnell
Datasheet2 pages10 years ago
Mouser
Datasheet3 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant