TE Connectivity / AMP 1-1634580-2

Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingNickel, Steel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Depth20.88 mm
Hole Diameter3.2 mm
Lead Length3.175 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width13.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1634580-2.

TE Connectivity
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet1 page15 years ago
Datasheet2 pages19 years ago
X-ON
Datasheet2 pages6 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1-1634580-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1-1634580-2 provided by its distributors.

Conn D-Subminiature PIN 9 POS 2.77mm Solder RA Thru-Hole 9 Terminal 1 Port Tray
TE CONNECTIVITY / AMP 1-1634580-2 Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Plug, 9 Contacts, Steel Body, Solder
D-Sub plug Temperature range: -55 ... 105 °C Rows: 2 Colour: Black Combustibility class: UL 94 V-0 Contact material: CuZn, Nickel underplate, Gold Plated Gender of contacts: Male Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder PCB THT / 90° Poles: 9 Rated current: 3 A
CONNECTOR, D SUB, PLUG, THT, R/A, 9WAY; No. of Contacts: 9Contacts; Gender: Plug; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Brass; Contact Plating: Gold Plated Contacts; SVHC: Lead (27-Jun-2018); Approval Bodies: UL; Body Plating: Tin; Connector Mounting: Through Hole Mount Right Angle; Contact Termination: Solder; Current Rating: 5A; D Sub Connector Type: Standard; Dielectric Strength VDC: 500V; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Material: Black Thermoplastic; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Termination Method: Solder; Working Voltage: 250VDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 116345802

Technical Specifications

Physical
Body MaterialSteel
ColorBlack
Contact MaterialBrass
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialThermoplastic
MountThrough Hole
Number of Pins9
Number of Terminals9
PlatingNickel, Steel, Tin
Shell MaterialSteel
Technical
Connector TypeD-Sub, Plug, Signal
Current Rating5 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationRight Angle
PCB Mounting OrientationRight Angle
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Depth20.88 mm
Hole Diameter3.2 mm
Lead Length3.175 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width13.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1634580-2.

TE Connectivity
Datasheet2 pages10 years ago
Technical Drawing2 pages13 years ago
element14
Datasheet1 page15 years ago
Datasheet2 pages19 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet1 page16 years ago