Amphenol L17TF0910111

AMPHENOL L17TF0910111 Standard D Sub Connector, DE, Plug, 9 Contacts, Steel Body, Solder
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MaterialSteel
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0910111.

element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet4 pages22 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol L17TF0910111.

Related Parts

Descriptions

Descriptions of Amphenol L17TF0910111 provided by its distributors.

AMPHENOL L17TF0910111 Standard D Sub Connector, DE, Plug, 9 Contacts, Steel Body, Solder
Conn D-Subminiature PIN 9 POS 2.77mm Press Fit ST Thru-Hole 9 Terminal 1 Port
Dsub, Stamped Signal 3A, Straight PCB Press-Fit, 09 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Threaded Boardlock
PLUG, D, PCB, P/FIT, 9WAY; Connector Type:D Sub; No. of Contacts:9; Connector Body Material:Steel; Gender:Plug; Contact Termination:Press Fit Vertical; SVHC:No SVHC (15-Dec-2010); Body Plating:Tin; Connector Shell Size:F09; Connector Type:D Sub; Contact Material:Phosphor Bronze; Contact Plating:Gold Flash; Contact Resistance:20mohm; Current Rating:5A; DC Current Max:5A; External Depth:5.9mm; External Length / Height:8.36mm; External Width:16.33mm; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Insulator Material:Glass Filled Thermoplastic; Material:Steel; Mounting Orientation:Straight; Mounting Type:PCB with Boardlock; No. of Ways:9; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Press Fit; Voltage Rating VAC:300V; Withstand Voltage:1000V; Working Voltage:300V

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Technical Specifications

Physical
Body MaterialSteel
Contact PlatingGold
Housing MaterialGlass
MaterialSteel
MountThrough Hole
Technical
Connector TypeD-Sub, Plug, Signal
Contact Resistance20 mΩ
Current Rating3 A
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Positions9
Number of Rows2
OrientationStraight
TerminationPress-Fit
Voltage Rating300 V
Voltage Rating (AC)300 V
Dimensions
Pitch2.77 mm

Documents

Download datasheets and manufacturer documentation for Amphenol L17TF0910111.

element14 APAC
Datasheet1 page17 years ago
Farnell
Datasheet4 pages22 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant