Tamura L03S100D15

Open Loop Current Sensor DC Current ±15V 4-Pin Box
$ 10.35
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tamura L03S100D15.

IHS

Datasheet3 pages10 years ago

Master Electronics

Mouser

iiiC

Inventory History

3 month trend:
-1.19%

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Open Loop Current Sensor DC Current 15V 4-Pin
Open Loop Current Sensor DC Current ±15V 5-Pin Box
Open Loop Current Sensor AC/DC Current ±15V 4-Pin
Current Transducers HTB 50~400-P and HTB 50~100-TP
Open Loop Current Sensor AC/DC Current 5V 3-Pin Box
Allegro MicroSystemsACS770LCB-100B-PFF-T
Open Loop Current Sensor AC/DC Current 5V Automotive 5-Pin Case CB-PFF Tube

Descriptions

Descriptions of Tamura L03S100D15 provided by its distributors.

Open Loop Current Sensor DC Current ±15V 4-Pin Box
SENSOR CURRENT HALL 100A AC/DC
Hall Effect Current Sensors 100A 4V
5¦Ìs -14.25V 12mA ¡À15.75V ¡À1% 100A ¡À1% 40.5mm*30.5mm*29.5mm
Sensor/Transducer, 4 Pin, Plastic/epoxy

Manufacturer Aliases

Tamura has several brands around the world that distributors may use as alternate names. Tamura may also be known as the following names:

  • Tamura Corporation
  • TAM
  • TAMURA CORPORATION OF AMERICA
  • TAMURA CORP
  • TAMURA MICROTRAN
  • Tamura Corp Of America
  • TAMURA CORP OF AMERI
  • TAMURA (VA)
  • TAMURACA
  • Tamura Cor
  • LOCKHEED MARIETTA AERO & NAVAL SYSTEMS
  • TAMURA KOSEN
  • TAMURA ELSOLD
  • TAMURA MICROSEMI
  • Tamura of America
  • TAMURA CORPORAT
  • TAMURA(MALASIA)