onsemi KSP92TA

KSP92 Series 300 V CE Breakdown 0.5 A PNP Epitaxial Silicon Transistor - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92
MountSurface Mount, Through Hole
Number of Pins3
Weight240.007063 mg
Technical
Collector Base Voltage (VCBO)-300 V
Collector Emitter Breakdown Voltage-300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-300 V
Current500 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage30 V
Max Collector Current-500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage300 V
Voltage Rating (DC)-300 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP92TA.

Newark
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-0.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSP92TA.

Related Parts

Descriptions

Descriptions of onsemi KSP92TA provided by its distributors.

KSP92 Series 300 V CE Breakdown 0.5 A PNP Epitaxial Silicon Transistor - TO-92
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Trans GP BJT PNP 300V 0.5A 3-Pin TO-92 Ammo - Ammo Pack
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
250nA 300V 625mW 500mA 25@30mA10V 50MHz 500mV@20mA2mA PNP +150¡Í@(Tj) TO-92-3 Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP92TA.

Technical Specifications

Physical
Case/PackageTO-92
MountSurface Mount, Through Hole
Number of Pins3
Weight240.007063 mg
Technical
Collector Base Voltage (VCBO)-300 V
Collector Emitter Breakdown Voltage-300 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-300 V
Current500 mA
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-5 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Breakdown Voltage30 V
Max Collector Current-500 mA
Max Frequency50 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage300 V
Voltage Rating (DC)-300 V
Dimensions
Height4.58 mm
Length4.58 mm
Width3.86 mm

Documents

Download datasheets and manufacturer documentation for onsemi KSP92TA.

Newark
Datasheet4 pages22 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Upverter
Datasheet0 pages0 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet0 pages0 years ago
Fairchild Semiconductor
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago
iiiC
Datasheet4 pages22 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago