onsemi KSP55TA

KSP Series PNP 625 mW 60 V 500 mA Through Hole Epitaxial Transistor - TO-92
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min50
Max Breakdown Voltage60 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-60 V

Documents

Download datasheets and manufacturer documentation for onsemi KSP55TA.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Inventory History

3 month trend:
-0.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi KSP55TA.

Related Parts

Descriptions

Descriptions of onsemi KSP55TA provided by its distributors.

KSP Series PNP 625 mW 60 V 500 mA Through Hole Epitaxial Transistor - TO-92
Bipolar Transistors - BJT PNP Si Transistor Epitaxial
Trans GP BJT PNP 60V 0.5A 3-Pin TO-92 Ammo - Ammo Pack
60V 625mW 500mA 50@10mA1V 105MHz 250mV@100mA10mA PNP +150¡Í@(Tj) TO-92-3L Bipolar Transistors - BJT ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • KSP55-TA
  • KSP55TA.

Technical Specifications

Physical
Case/PackageTO-92-3
Contact PlatingTin
MountThrough Hole
Number of Pins3
Weight240 mg
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage-250 mV
Collector Emitter Voltage (VCEO)60 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-4 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min50
Max Breakdown Voltage60 V
Max Collector Current500 mA
Max Frequency50 MHz
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PolarityPNP
Power Dissipation625 mW
Schedule B8541210080
Transition Frequency50 MHz
Voltage Rating (DC)-60 V

Documents

Download datasheets and manufacturer documentation for onsemi KSP55TA.

Farnell
Datasheet0 pages0 years ago
onsemi
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
Fairchild Semiconductor
Datasheet4 pages21 years ago
Technical Drawing1 page15 years ago
Technical Drawing1 page15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement3 pages10 years ago
Materials Sheet3 pages10 years ago
Reach Statement3 pages9 years ago
Materials Sheet3 pages9 years ago
Reach Statement8 pages9 years ago
Reach Statement2 pages11 years ago
Rohs Statement1 page12 years ago
Rohs Statement1 page10 years ago