onsemi BF493S

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 10mA 10V 10nA 625mW 50MHz

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)-350 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Saturation Voltage-2 V
Collector Emitter Voltage (VCEO)2 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)-350 V

Documents

Download datasheets and manufacturer documentation for onsemi BF493S.

Inventory History

3 month trend:
-7.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi BF493S.

Related Parts

Descriptions

Descriptions of onsemi BF493S provided by its distributors.

Bulk Through Hole PNP Single Bipolar (BJT) Transistor 40 @ 10mA 10V 10nA 625mW 50MHz
Trans GP BJT PNP 45V 0.5A Automotive 3-Pin SOT-23 T/R
TRANS PNP 350V 0.5A TO-92

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-92-3
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)-350 V
Collector Emitter Breakdown Voltage350 V
Collector Emitter Saturation Voltage-2 V
Collector Emitter Voltage (VCEO)2 V
Current Rating-500 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency50 MHz
Gain Bandwidth Product50 MHz
hFE Min25
Max Collector Current500 mA
Max Operating Temperature150 °C
Max Power Dissipation625 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingBulk
PolarityPNP
Power Dissipation625 mW
Transition Frequency50 MHz
Voltage Rating (DC)-350 V

Documents

Download datasheets and manufacturer documentation for onsemi BF493S.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago