Kings Electronics KA-59-69

Conn TNC PL Crimp ST Cable Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountCable
Technical
GenderMale
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-69.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Kings Electronics KA-59-69.

Related Parts

Descriptions

Descriptions of Kings Electronics KA-59-69 provided by its distributors.

Conn TNC PL Crimp ST Cable Mount
TNC- Plug, Crimp, K-Grip
TNC P CRP/CLP CC RG188
RF/Coaxial Connector; Connector Type:TNC Coaxial; RG Cable Type:174, 179, 187, 188; Body Style:Straight Plug; Coaxial Termination:Crimp; Connector Mounting:Cable; RF Coax Type: ;RoHS Compliant: Yes
KA59-69 - Each
TNC STRAIGHT PLUG

Manufacturer Aliases

Kings Electronics has several brands around the world that distributors may use as alternate names. Kings Electronics may also be known as the following names:

  • KINGS
  • KINGS ELECTRONICS CO INC
  • KINGS ELE
  • King Electronics
  • Kings-Winchester Electronics
  • KINGS ELECTRON
  • King
  • KINGS BY WINCHESTER
  • KINGS CONNECTOR
  • Kings Brand
  • Kings Electronics Co Ltd
  • KINGS ELECTRONICS / WINCHESTER

Part Number Aliases

This part may be known by these alternate part numbers:

  • KA59-69

Technical Specifications

Physical
MountCable
Technical
GenderMale
OrientationStraight
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for Kings Electronics KA-59-69.

Master Electronics
Datasheet1 page14 years ago
Newark
Datasheet1 page14 years ago

Compliance

Environmental Classification
RoHSCompliant