TE Connectivity 206708-1

Series 1 CPC Circular Plastic Connectors PLUG 9 POSITION shell size 13
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins9
Number of Terminals9
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions0
Number of Signal Positions9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter27.94 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206708-1.

Newark
Datasheet51 pages16 years ago
Master Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet12 pages14 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Inventory History

3 month trend:
-4.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 206708-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 206708-1 provided by its distributors.

Series 1 CPC Circular Plastic Connectors PLUG 9 POSITION shell size 13
TE CONNECTIVITY 206708-1 Socket Circular CPC 9p Crimp without contacts
Circular Connector, Plug, Size 13, 9 Position, Free Hanging; Product Range:Cpc Series 1; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:9Contacts; Circular Contact Type:-; Coupling Style:Threaded; Contact Material:-Rohs Compliant: Yes |Amp Te Connectivity 206708-1.
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Threaded / Contacts = 9 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Thermoplastic / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Series = CPC1
CPC PLUG ASSEMBLY SIZE 13-9 Connector Product Type: Housing Operating Voltage: 600 VDC Connector System: Wire-to-Wire Number of Positions: 9 Sealable: No Housing 600 VDC Wire-to-Wire 9 | Circular Connector & Environmentally Sealed & Cpc Series 6 | Part Number: 206708-1 | Internal Number: 206708-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 206708-1.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MaterialPlastic
MountCable, Free Hanging
Number of Pins9
Number of Terminals9
PlatingThermoplastic
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact ProtectionWith
Contact StyleSocket
Fastening TypeThreaded
GenderMale
Mating AlignmentWith
Mating RetentionWith
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Power Positions0
Number of Signal Positions9
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
SealableNo
ShieldingUnshielded
TerminationCrimp
VDE TestedNo
Voltage Rating600 V
Dimensions
Diameter27.94 mm
Length27.43 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 206708-1.

Newark
Datasheet51 pages16 years ago
Master Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet4 pages12 years ago
Instruction Sheet2 pages13 years ago
Datasheet12 pages14 years ago
Burklin Elektronik
Datasheet1 page4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Farnell
Datasheet1 page16 years ago
Verical
Datasheet51 pages16 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago
Mouser
Datasheet1 page25 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RatingsIP65
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page10 years ago
Materials Sheet1 page7 years ago
Materials Sheet1 page6 years ago
Rohs Statement1 page11 years ago