TE Connectivity 350809-1

Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins5
Shell MaterialPolyamide
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Current Rating19 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Pitch6.35 mm
Width14.73 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350809-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page6 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page10 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Inventory History

3 month trend:
+43.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 350809-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 350809-1 provided by its distributors.

Connector, Soft Shell; Universal MATE-N-LOK; 5; Plug; Nylon; White; 19 A
Power Connector, 5 Contact(s), Female, Crimp Terminal, Plug
Plug and Socket Connector 600V AC 36A 5P 1 Row Free-Hanging Mount Nylon
Plug & Socket Housing, Plug, Nylon; Product Range:Universal Mate-N-Lok Series; Gender:Plug; No. Of Positions:5Positions; Pitch Spacing:6.35Mm; For Use With:Universal Mate-N-Lok Connectors; Colour:White; Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 350809-1.
05P UMNL PLUG HSG Rectangular Power Connector Type: Housing Connector & Housing Type: Plug Connector System: Wire-to-Board Wire-to-Wire Number of Positions: 5 Centerline (Pitch): .25 in Housing Plug Wire-to-Board 5 | Rectangular Power Connector | Part Number: 350809-1 | Internal Number: 350809-1 | Alias Number: AMP-0-0350809-1 | .25" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350809-1.

Technical Specifications

Physical
ColorWhite
Contact MaterialBronze
Housing ColorWhite, Natural
Housing MaterialNylon
MaterialNylon
MountCable, Free Hanging
Number of Pins5
Shell MaterialPolyamide
Technical
Connector SystemWire-to-Board
Connector TypeMale or Female, Plug
Contact GenderMale
Contact Resistance3.5 mΩ
Contact RetentionWithout
Current Rating19 A
Fastening TypeLatch
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Circuits5
Number of Contacts5
Number of Positions5
Number of Power Positions0
Number of Rows1
Number of Signal Positions0
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating600 V
Voltage Rating (AC)600 V
Voltage Rating (DC)600 V
Dimensions
Depth27.43 mm
Pitch6.35 mm
Width14.73 mm
Wire Gauge (Max)30 AWG
Wire Gauge (Min)10 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 350809-1.

Newark
Datasheet98 pages16 years ago
Datasheet6 pages12 years ago
Upverter
Technical Drawing1 page6 years ago
LKR
Datasheet3 pages5 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet1 page10 years ago
Instruction Sheet3 pages8 years ago
Instruction Sheet4 pages11 years ago
Instruction Sheet4 pages13 years ago
Datasheet19 pages0 years ago
Farnell
Datasheet6 pages1 year ago
Datasheet11 pages20 years ago
Datasheet11 pages20 years ago
Burklin Elektronik
Datasheet6 pages7 years ago
Datasheet1 page13 years ago
TME
Datasheet1 page20 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet98 pages14 years ago
Verical
Datasheet20 pages17 years ago
Jameco
Datasheet2 pages18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet1 page9 years ago
Materials Sheet2 pages8 years ago
Materials Sheet2 pages5 years ago
Reach Statement1 page6 years ago
Rohs Statement1 page11 years ago