TE Connectivity K10P-11D15-24

Electromechanical Relay 24VDC 650Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
Production

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight51.000792 g
Technical
Coil Current37 mA
Coil Power1 W
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Contact Voltage Rating (AC)120 V
Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-45 °C
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Dimensions
Depth21.8 mm
Height34.8996 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D15-24.

Farnell
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages2 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Newark
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages10 years ago
TME
Datasheet3 pages11 years ago
Jameco
Datasheet4 pages23 years ago

Inventory History

3 month trend:
+6.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity K10P-11D15-24.

Related Parts

Descriptions

Descriptions of TE Connectivity K10P-11D15-24 provided by its distributors.

Electromechanical Relay 24VDC 650Ohm 15A DPDT(28.17x21.84x41.33)mm Socket General Purpose Relay
General Purpose Relay DPDT (2 Form C) 24VDC 15A Coil Industrial Panel Plug-In
K10 Series 15 A DPDT 24 VDC Socket Mount Miniature General Purpose Power Relay
Electromechanical Relay 24VDC 650Ohm 15A DPDT (( 28.17mm 21.84mm 41.33mm)) Socket General Purpose Relay
Relay, 2 Form C (NO/NC), 24 V (DC), 650 Ω, 15 A, 120 V (AC), monostable, 5-1393144-7
Relay, General Purpose, DPDT, 24VDC, 15A, Socketable, Plug In, K10 Series | TE Connectivity 5-1393144-7
General Purpose Relay, K10 Series, Power, Non Latching, Dpdt, 24 Vdc, 15 A Rohs Compliant: Yes |Potter&brumfield Te Connectivity K10P-11D15-24
Power/Signal Relay, DPDT, Momentary, 0.038A (Coil), 24VDC (Coil), 900mW (Coil), 15A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Coil Resistance Ohm = 650 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Quick Connect Terminal / Mounting Type = Socket Mount / Contact Material = AgCdO / Series = K10 / Width mm = 21.8 / Relay Type = Monostable / Coil Voltage - DC V = 24 / Length mm = 28.1 / Height mm = 34.9 / Switching Voltage - DC V = 24 / Switching Current A = 10 / Switching Capacity mW = 900 / Switching Voltage - AC V = 120

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-1393144-7
  • K10P-11D15-24.
  • K10P-11D15-24..
  • K10P11D15-24

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins8
Weight51.000792 g
Technical
Coil Current37 mA
Coil Power1 W
Coil Resistance650 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating15 A
Contact Voltage Rating (AC)120 V
Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)120 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-45 °C
Operate Time13 ms
Power Consumption900 mW
Relay TypeGeneral Purpose
Release Time10 ms
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)120 V
Dimensions
Depth21.8 mm
Height34.8996 mm
Length28.2 mm
Width21.8 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity K10P-11D15-24.

Farnell
Datasheet3 pages11 years ago
TE Connectivity
Datasheet3 pages11 years ago
Datasheet3 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Electro Sonic
Datasheet3 pages2 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Newark
Datasheet3 pages11 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet4 pages10 years ago
TME
Datasheet3 pages11 years ago
Jameco
Datasheet4 pages23 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago